ABUS Red Lockout Hasp Steel, Nickel Plated with Dip Vinyl Coated, Rivet: Aluminium, Vinyl Coated High Tensile Steel,
- RS Stock No.:
- 272-2607
- Mfr. Part No.:
- H712
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 02 November 2026
- Plus 41 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 272-2607
- Mfr. Part No.:
- H712
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Material | Steel, Nickel Plated with Dip Vinyl Coated, Rivet: Aluminium, Vinyl Coated High Tensile Steel | |
| Shackle Diameter | 38.1mm | |
| Shackle Length | 131mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Material Steel, Nickel Plated with Dip Vinyl Coated, Rivet: Aluminium, Vinyl Coated High Tensile Steel | ||
Shackle Diameter 38.1mm | ||
Shackle Length 131mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS robust main switch interlocks made of steel thus turn one mounting point into six. This means that not only one, but up to six padlocks can be hooked in. Up to six people thus independently secure the energy point against unauthorised reconnection.
Vinyl coated high tensile steel
Available with or without pry-resistant interlocking tabs for additional security
Related links
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- ABUS Red Lockout Hasp Rivet: Aluminium Nickel Plated with Dip Vinyl Coated, 3.81 cm
- ABUS Yellow Lockout Hasp Steel 3.81 cm
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
- RS PRO Natural High Tensile Steel M27 mm x 90 mm
- BlindBolt High Tensile Steel, Stainless Steel Anchor Bolt M10 x 95 mm 11 mm
