Texas Instruments 74AC11032N, Quad 2-Input OR Logic Gate, 16-Pin PDIP
- RS Stock No.:
- 145-1318
- Mfr. Part No.:
- 74AC11032N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1318
- Mfr. Part No.:
- 74AC11032N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Logic Family | AC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.7ns | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 24mA | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Output Type | CMOS | |
| Width | 6.60mm | |
| Length | 19.69mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 16 | ||
Logic Family AC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.7ns | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 24mA | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Output Type CMOS | ||
Width 6.60mm | ||
Length 19.69mm | ||
Height 4.57mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD4019BE 16-Pin PDIP
- Texas Instruments CD74ACT32E 14-Pin PDIP
- Texas Instruments SN74AC32NE4 14-Pin PDIP
- Texas Instruments SN7432N 14-Pin PDIP
- Texas Instruments SN74ALS32DR 14-Pin SOIC
- Texas Instruments SN74AS32D 14-Pin SOIC
- Texas Instruments SN74ALVC32D 14-Pin SOIC
- Texas Instruments SN74ACT32D 14-Pin SOIC
