Texas Instruments SN74ALVC32D, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5792
Mfr. Part No.:
SN74ALVC32D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ALVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

2.8 ns @ 3.3 V, 2.9 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+85 °C

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Length

8.65mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy