Nexperia 74AHC1G86GW,125, 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 146-0517
- Mfr. Part No.:
- 74AHC1G86GW,125
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0517
- Mfr. Part No.:
- 74AHC1G86GW,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Logic Function | XOR | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 5 | |
| Package Type | TSSOP | |
| Height | 1 mm | |
| Input Type | CMOS | |
| Length | 2.25 mm | |
| Logic Family | AHC | |
| Maximum High Level Output Current | -8 mA | |
| Maximum Low Level Output Current | 8 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Single Ended | |
| Width | 1.35 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Logic Function XOR | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 5 | ||
Package Type TSSOP | ||
Height 1 mm | ||
Input Type CMOS | ||
Length 2.25 mm | ||
Logic Family AHC | ||
Maximum High Level Output Current -8 mA | ||
Maximum Low Level Output Current 8 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Single Ended | ||
Width 1.35 mm | ||
- COO (Country of Origin):
- MY
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
Related links
- Nexperia 74AHC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- Nexperia 74HC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G86GW 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- DiodesZetex 74LVC1G86SE-7 5-Pin SOT-353
- Toshiba TC7SZ86F 5-Pin SOT-25
- Toshiba TC7SZ86FU 5-Pin SOT-353
- Texas Instruments SN74LVC1G86DBVR 5-Pin SOT-23
- onsemi M74VHC1GT86DFT2G 2-Input XOR Logic Gate, 5-Pin SC-88A
