onsemi MC100EP05DG, 1 2-Input NAND, AND Logic Gate, 8-Pin SOIC

Subtotal (1 tube of 98 units)*

€643.47

(exc. VAT)

€791.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
98 +€6.566€643.47

*price indicative

RS Stock No.:
162-9972
Mfr. Part No.:
MC100EP05DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

NAND, AND

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

ECL

Input Type

ECL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

320ps

Maximum Operating Temperature

85°C

Length

5mm

Height

1.5mm

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Series

100EP

Automotive Standard

No

Output Type

Differential

COO (Country of Origin):
PH

ECL Logic Gates, ON Semiconductor


Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy