Nexperia 74HC132PW,118, 4 2-Input NAND Schmitt Trigger Input Quad 2 Input NAND, 14-Pin TSSOP
- RS Stock No.:
- 219-4249
- Mfr. Part No.:
- 74HC132PW,118
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save 32%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.75
(exc. VAT)
€9.55
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.155 | €7.75 | - |
| 100 - 200 | €0.105 | €5.25 | 32% |
| 250 - 450 | €0.103 | €5.15 | 33% |
| 500 - 950 | €0.087 | €4.35 | 43% |
| 1000 + | €0.067 | €3.35 | 56% |
*price indicative
- RS Stock No.:
- 219-4249
- Mfr. Part No.:
- 74HC132PW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Quad 2 Input NAND | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 32ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 2V | |
| Length | 5.1mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Quad 2 Input NAND | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 32ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Minimum Supply Voltage 2V | ||
Length 5.1mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
The Nexperia 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
ESD protection
Multi package Options
Related links
- Nexperia 74HC132PW 4 2-Input NAND Schmitt Trigger Input Quad 2 Input NAND, 14-Pin TSSOP
- onsemi MM74HC132M 14-Pin SOIC
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- onsemi MC14093BDG 14-Pin SOIC
- DiodesZetex 74AHC00S14-13 14-Pin SOIC
- onsemi MC14093BDG 14-Pin SOIC
- Texas Instruments CD4093BM 14-Pin SOIC
