Texas Instruments SN74AUP1G32DSFR 2-Input OR Quad 2 Input OR, 6-Pin SON
- RS Stock No.:
- 268-3194
- Mfr. Part No.:
- SN74AUP1G32DSFR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3194
- Mfr. Part No.:
- SN74AUP1G32DSFR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Quad 2 Input OR | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SON | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Quad 2 Input OR | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SON | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74AUP1G32DSFR 2-Input OR Quad 2 Input OR, 6-Pin SON
- Texas Instruments SN74LVC1G86QDCKRQ1 2-Input OR Quad 2 Input OR, 5-Pin SC-70
- Nexperia 74HCT32D 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- Texas Instruments SN74LVC1G32DSFR 2-Input OR Logic Gate, 6-Pin SON
- Texas Instruments SN74ALS32DR 14-Pin SOIC
- Texas Instruments 74AC11032N 16-Pin PDIP
- Texas Instruments CD74ACT32E 14-Pin PDIP
- Texas Instruments SN74AS32D 14-Pin SOIC
