onsemi NC7SZ57P6X, 2 2-Input Multifunction Schmitt Trigger Input Logic Gate, 6-Pin SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
739-5188
Mfr. Part No.:
NC7SZ57P6X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Elements

2

Number of Inputs per Gate

2

Logic Function

Multifunction

Schmitt Trigger Input

Yes

Product Type

Logic Gate

Pin Count

6

Package Type

SC-70

Automotive Standard

No

Height

1 mm

Input Type

Schmitt Trigger

Length

2 mm

Logic Family

TinyLogic UHS

Maximum High Level Output Current

-32 mA

Maximum Low Level Output Current

32 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

5.3 ns

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.65 V

Mount Type

Surface

Output Type

CMOS

Series

NC7SZ

Standards/Approvals

No

Width

1.25 mm

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic

Operating Voltage 1.65 to 5.5

Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.

Reduces routing complexity

Allows shorter metal traces to minimise EMI generation

Prevents unnecessary power consumption from unused Gates

HS and HST family intended for 5V or very low speed applications

UHS family Ideal for high speed, low voltage operation

ULP family Ideal for extremely high speed low voltage operation

ULPA family Ideal for low power consumption, low voltage operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy