Banner PresencePLUS LED Machine Light, 24V dc, 2 m, 110.4 mm
- RS Stock No.:
- 292-692
- Mfr. Part No.:
- LEDRB70X70M
- Manufacturer:
- Banner
Subtotal (1 unit)*
€692.74
(exc. VAT)
€852.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €692.74 |
*price indicative
- RS Stock No.:
- 292-692
- Mfr. Part No.:
- LEDRB70X70M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | PresencePLUS | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 24V dc | |
| Colour | Red | |
| Cable Length | 2m | |
| Length | 110.4mm | |
| Standards/Approvals | RoHS | |
| Width | 92.6mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series PresencePLUS | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 24V dc | ||
Colour Red | ||
Cable Length 2m | ||
Length 110.4mm | ||
Standards/Approvals RoHS | ||
Width 92.6mm | ||
- COO (Country of Origin):
- MX
The Banner Backlights exemplify cutting-edge technology designed for optimal performance and versatility. With their striking visible red illumination, these backlights are engineered specifically to work seamlessly with PresencePLUS P4 sensors, offering both continuous and strobed operation options.
Compact and lightweight design facilitates easy mounting and installation
Diffuse light output aids in creating uniform lighting conditions
Integrated options for extended cable lengths cater to various setup needs
High useful life minimises the need for frequent replacements
Related links
- Banner PresencePLUS LED Machine Light 2 m
- Banner PresencePLUS LED Machine Light 300 mm, 66.7 mm
- Banner LEDRW LED Machine Light 2 m, 66.7 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner LED LED Machine Light IP67, 180.1 mm
- Banner HLS28 LED Machine Light IP50, 285 mm
- Banner Vision Light LED Machine Light IP67, 180 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
