Banner Vision Light LED Machine Light, 24V dc, IP67, 180 mm
- RS Stock No.:
- 292-686
- Mfr. Part No.:
- LEDIB225X150PW2-XQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€2,664.53
(exc. VAT)
€3,277.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,664.53 |
*price indicative
- RS Stock No.:
- 292-686
- Mfr. Part No.:
- LEDIB225X150PW2-XQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | Vision Light | |
| Light Style | Work Light | |
| Voltage | 24V dc | |
| IP Rating | IP67 | |
| Length | 180mm | |
| Width | 272.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series Vision Light | ||
Light Style Work Light | ||
Voltage 24V dc | ||
IP Rating IP67 | ||
Length 180mm | ||
Width 272.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Banner LED Series Sealed Backlights feature a rugged, waterproof housing rated IEC IP67, ensuring durability in harsh environments. They can be mounted directly from the back or surface-mounted using available brackets, with a smooth exterior for easy cleaning. These diffused backlights are ideal for vision systems, offering selectable continuous or strobed operation via sensor software.
Extremely bright light
Completely noncorrosive
Related links
- Banner Vision Light LED Machine Light IP67 50 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner LED LED Machine Light IP67, 180.1 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
