Banner LED LED Machine Light, 24V dc, IP67, 180.1 mm
- RS Stock No.:
- 293-691
- Mfr. Part No.:
- LEDWB150X150PW2-XQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€1,172.72
(exc. VAT)
€1,442.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,172.72 |
*price indicative
- RS Stock No.:
- 293-691
- Mfr. Part No.:
- LEDWB150X150PW2-XQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | LED | |
| Light Style | Diffused | |
| Voltage | 24V dc | |
| Colour | White | |
| IP Rating | IP67 | |
| Length | 180.1mm | |
| Plug Type | EU, M12 | |
| Standards/Approvals | RoHS, IEC IP67 | |
| Width | 188.9mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series LED | ||
Light Style Diffused | ||
Voltage 24V dc | ||
Colour White | ||
IP Rating IP67 | ||
Length 180.1mm | ||
Plug Type EU, M12 | ||
Standards/Approvals RoHS, IEC IP67 | ||
Width 188.9mm | ||
- COO (Country of Origin):
- MX
The Banner Sealed Backlights are designed to elevate your vision system with unparalleled illumination options. Engineered for both ruggedness and versatility, these backlights are ideal for environments requiring both reliability and performance. Featuring a sleek, waterproof housing rated IEC IP67, this model is perfect for a variety of applications, delivering exceptional brightness and uniform light distribution.
Supports a wide temperature range for reliable operation
Humidity tolerance ensures consistent performance in moist conditions
Easy installation options facilitate quick setup and adjustments
Backlit light is diffused for even distribution across the intended area
Related links
- Banner Vision Light LED Machine Light IP67, 180 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP67 50 mm
- Banner LED Machine Light 30 V dc IP69K 850 mm, 145 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
- Banner LEDS50L LED Machine Light IP67 50 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
