Banner PresencePLUS LED Machine Light, 24V dc, 2 m
- RS Stock No.:
- 292-693
- Mfr. Part No.:
- LEDRB70X70W
- Manufacturer:
- Banner
Subtotal (1 unit)*
€692.74
(exc. VAT)
€852.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €692.74 |
*price indicative
- RS Stock No.:
- 292-693
- Mfr. Part No.:
- LEDRB70X70W
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | PresencePLUS | |
| Light Style | Work Light | |
| Voltage | 24V dc | |
| Colour | Red | |
| Cable Length | 2m | |
| Lifespan | 10000h | |
| Width | 92.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series PresencePLUS | ||
Light Style Work Light | ||
Voltage 24V dc | ||
Colour Red | ||
Cable Length 2m | ||
Lifespan 10000h | ||
Width 92.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Banner Backlights for PresencePLUS Pro sensors feature a diffused LED matrix design, available in two sizes. They offer both continuous light and strobed operation, which can be selected via the sensor software for flexible visibility options. These solid-state backlights enhance the sensor's performance by providing clear status indication in various environments.
Direct connection to PresencePLUS Pro or to an external power supply using 3 discrete wires
Bracket options available
Related links
- Banner PresencePLUS LED Machine Light 2 m, 110.4 mm
- Banner PresencePLUS LED Machine Light 300 mm, 66.7 mm
- Banner LEDRW LED Machine Light 2 m, 66.7 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner LEDRR70XD5-PM LED Machine Light IP50 300 mm, 76.2 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
