Banner Vision Light LED Machine Light, 24V dc, IP50, 332.6 mm
- RS Stock No.:
- 292-680
- Mfr. Part No.:
- LEDBLA290XD6-XQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€696.91
(exc. VAT)
€857.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.91 |
*price indicative
- RS Stock No.:
- 292-680
- Mfr. Part No.:
- LEDBLA290XD6-XQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | Vision Light | |
| Light Style | Work Light | |
| Voltage | 24V dc | |
| Colour Temperature | 8300K | |
| Colour | Blue | |
| IP Rating | IP50 | |
| Length | 332.6mm | |
| Plug Type | M12, 5-Pin(EU) | |
| Width | 59.4mm | |
| Standards/Approvals | IEC 62471, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series Vision Light | ||
Light Style Work Light | ||
Voltage 24V dc | ||
Colour Temperature 8300K | ||
Colour Blue | ||
IP Rating IP50 | ||
Length 332.6mm | ||
Plug Type M12, 5-Pin(EU) | ||
Width 59.4mm | ||
Standards/Approvals IEC 62471, RoHS | ||
- COO (Country of Origin):
- MX
The Banner High-Power Unsealed Linear Array Lights feature four high-intensity visible wavelengths, plus infrared (IR) and ultraviolet (UV) options. These solid-state LED arrays offer selectable continuous or strobed operation via sensor software (P4 models) or through direct hookup. They include optically isolated strobe signals and are available in Active High or Active Low strobe models, ensuring flexibility for various industrial and vision system applications.
LEDs directly illuminate target
Maintenancefree rugged construction
Related links
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner Vision Light LED Machine Light IP67, 180 mm
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner Vision Light LED Machine Light IP67 50 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner LED LED Machine Light IP67, 180.1 mm
