Banner WLB32 LED Work Light, 264V ac, IP50, 285 mm
- RS Stock No.:
- 331-520
- Mfr. Part No.:
- WLB32ZC285QMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€134.35
(exc. VAT)
€165.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.35 |
*price indicative
- RS Stock No.:
- 331-520
- Mfr. Part No.:
- WLB32ZC285QMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Light Style | Light Bar | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 285mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Recognised, UL Listed | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Light Style Light Bar | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 285mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Recognised, UL Listed | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is engineered to deliver high-quality illumination in a variety of challenging environments. This ultra-bright fixture boasts even light distribution, ensuring a glare-free experience and dependable performance for long durations. Ideal for use in workstations, control cabinets, and manufacturing lines, it combines modern LED technology with a robust design that promises energy efficiency and minimal maintenance.
Models support daisy chaining for seamless extended lighting
Designed to operate effectively in wide voltage ranges for flexibility
Offers an environmental rating of IP50 for protection against dust
Light output remains consistent due to robust lumen maintenance capabilities
Related links
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
