RS PRO LED Machine Light, 14 W, 240V, IP67, 350 mm
- RS Stock No.:
- 458-688
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€159.67
(exc. VAT)
€196.39
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 17 May 2027
- Plus 48 unit(s) shipping from 14 June 2027
- Plus 30 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.67 |
*price indicative
- RS Stock No.:
- 458-688
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | RS PRO | |
| Light Style | Work Light | |
| Voltage | 240V | |
| Power | 14W | |
| Colour Temperature | 5700K | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Integral Transformer | No | |
| Length | 350mm | |
| Lifespan | 30000h | |
| Plug Type | EU | |
| Standards/Approvals | UKCA | |
| Width | 56mm | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series RS PRO | ||
Light Style Work Light | ||
Voltage 240V | ||
Power 14W | ||
Colour Temperature 5700K | ||
Colour Silver | ||
IP Rating IP67 | ||
Integral Transformer No | ||
Length 350mm | ||
Lifespan 30000h | ||
Plug Type EU | ||
Standards/Approvals UKCA | ||
Width 56mm | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- TW
The RS PRO LED Work Light is a versatile lighting solution designed to provide bright, efficient, and reliable illumination in various work environments. With its Advanced features, this LED work light is Ideal for enhancing visibility and safety in working machines, workshops, and workstations.
120° lighting angle
Thin aluminium alloy housing design
Tempered glass lens
High quality LED
Low power consumption
Low heat emission design
Related links
- RS PRO LED Machine Light 240V 350 mm
- RS PRO LED Machine Light 240V 930 mm
- RS PRO LED Machine Light 240V 640 mm
- Waldmann LED Machine Light 24V dc 215 mm Arm Length, 215 mm
- Sunnex Equipment AB 313 LED Machine Light 24V ac 430 mm Reach, 420 mm
- Serious Surface LED Machine Light 100V ac IP20 63 mm
- Waldmann SLF LED Machine Light 26V dc IP67 600 mm Arm Length, 3 m
- Waldmann SLF LED Machine Light 100V ac Flexible 350 mm Reach 3 m
