RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RS Stock No.:
- 492-268
- Mfr. Part No.:
- RND 610-00429
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 492-268
- Mfr. Part No.:
- RND 610-00429
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Flat | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 6mm | |
| Thread Size Metric | M3 | |
| Standards Met | DIN 965 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Flat | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 6mm | ||
Thread Size Metric M3 | ||
Standards Met DIN 965 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cross-head Phillips galvanized screw is designed to meet the demanding standards of professional and industrial applications. Crafted from high-quality class 4.8 carbon steel, this screw promises durability and strength, making it suitable for a variety of tasks where reliability is essential. The trivalent blue zinc coating ensures optimal protection against corrosion while offering a clean, professional finish. Complementing its robust material is compliance with the EU's RoHS directives, ensuring that it is an environmentally friendly choice without compromising on performance.
Galvanized finish enhances resistance to rust and environmental wear
Designed for easy installation with a cross-head drive for improved torque transfer
Manufactured from high-strength carbon steel to withstand demanding applications
Trivalent coating provides superior corrosion protection while being environmentally friendly
Meets stringent industry standards, ensuring reliability and performance
Designed for easy installation with a cross-head drive for improved torque transfer
Manufactured from high-strength carbon steel to withstand demanding applications
Trivalent coating provides superior corrosion protection while being environmentally friendly
Meets stringent industry standards, ensuring reliability and performance
Related links
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 20mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RND Phillips M3 Hex Washer Zinc Plated Steel Machine Screw x 8mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Oval Stainless Steel Machine Screw BN 5952 x 6mm