RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 20mm
- RS Stock No.:
- 490-803
- Mfr. Part No.:
- RND 610-00426
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€3.76
(exc. VAT)
€4.62
(inc. VAT)
- RS Stock No.:
- 490-803
- Mfr. Part No.:
- RND 610-00426
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Flat | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 20mm | |
| Thread Size Metric | M3 | |
| Material | Zinc Plated Steel | |
| Standards Met | DIN 965 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Flat | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 20mm | ||
Thread Size Metric M3 | ||
Material Zinc Plated Steel | ||
Standards Met DIN 965 | ||
- COO (Country of Origin):
- CN
The RND Cross-head Phillips galvanized screws offer a reliable fastening solution for various applications. Designed for ease of use, these screws boast a robust construction with a trivalent blue zinc finish to provide superior corrosion resistance. Ideal for professionals and DIY enthusiasts alike, they ensure a secure grip and sharp precision during installation, making them a must-have in any toolkit. With a focus on compliance, they meet stringent safety standards, ensuring longevity and reliability.
Trivalent blue zinc finish enhances durability and resistance to rust
Designed to meet DIN 965 standards for quality assurance
No burrs or sharp edges for safer handling and user experience
Versatile length options cater to diverse fastening needs
Designed to meet DIN 965 standards for quality assurance
No burrs or sharp edges for safer handling and user experience
Versatile length options cater to diverse fastening needs
Related links
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M3 Hex Washer Zinc Plated Steel Machine Screw x 8mm
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
- RND Phillips Flat Zinc Plated Steel Machine Screw 10 mm M2.5
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
