RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm
- RS Stock No.:
- 490-682
- Mfr. Part No.:
- RND 610-00569
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-682
- Mfr. Part No.:
- RND 610-00569
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 25mm | |
| Thread Size Metric | M4 | |
| Material | Stainless Steel | |
| Standards Met | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 25mm | ||
Thread Size Metric M4 | ||
Material Stainless Steel | ||
Standards Met ISO 14583 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx Screws are expertly designed to address the practical needs of modern fastening applications. Crafted to ensure a smooth assembly process, these screws are made from durable A2 stainless steel, providing resilience and longevity. Their passivated finish enhances corrosion resistance, making them suitable for both indoor and outdoor usage. Meeting stringent industry standards, these screws align with the 211/65/EU (RoHS) directives and comply with ISO 14583 specifications, assuring quality and safety. Suitable for a wide range of projects, these screws seamlessly blend functionality with reliability, ensuring that every fixing job is completed with precision and ease.
No burrs or sharp edges for safe handling
A2 stainless steel construction enhances durability
Passivated finish for improved corrosion resistance
A2 stainless steel construction enhances durability
Passivated finish for improved corrosion resistance
Related links
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 35mm