RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RS Stock No.:
- 490-969
- Mfr. Part No.:
- RND 610-00582
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-969
- Mfr. Part No.:
- RND 610-00582
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 6mm | |
| Thread Size Metric | M4 | |
| Standards Met | ISO 14583 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 6mm | ||
Thread Size Metric M4 | ||
Standards Met ISO 14583 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx screw is designed for precision and reliability. Made from A2 stainless steel, it ensures durability even in challenging environments. The passivated finish enhances corrosion resistance, making it suitable for various applications while adhering to the stringent standards set by the 211/65/EU directive (RoHS). When quality matters, this screw meets the ISO 14583 standard, providing peace of mind for users looking for dependable fasteners. Engineered for exceptional performance, it effectively combines strength with ease of use, ideal for both DIY enthusiasts and professionals alike.
No burrs and sharp edges for safe handling
Crafted from robust A2 stainless steel for long lasting performance
Passivated finish to enhance corrosion resistance
Crafted from robust A2 stainless steel for long lasting performance
Passivated finish to enhance corrosion resistance
Related links
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 35mm