RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RS Stock No.:
- 492-206
- Mfr. Part No.:
- RND 610-00581
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-206
- Mfr. Part No.:
- RND 610-00581
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 16mm | |
| Thread Size Metric | M4 | |
| Standards Met | ISO 14583 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 16mm | ||
Thread Size Metric M4 | ||
Standards Met ISO 14583 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx Screw represents the pinnacle of precision engineering, designed specifically for a variety of fastening applications. Crafted from high quality A2 stainless steel, this durable screw showcases an exceptional passivated finish, ensuring resistance to corrosion and wear. Emphasising safety and usability, the screw's design eliminates any burrs and sharp edges, offering a smooth, user friendly experience. Furthermore, it adheres to stringent international standards, including ISO 14583 and RoHS compliance, making it an environmentally friendly choice for your projects. Ideal for both professional tradespeople and DIY enthusiasts, this product guarantees reliable performance alongside aesthetic appeal in your applications.
No burrs or sharp edges for enhanced safety during handling
Constructed from A2 stainless steel for lasting durability
Passivated finish contributes to corrosion resistance
Designed for compatibility across a broad range of fastening applications
Constructed from A2 stainless steel for lasting durability
Passivated finish contributes to corrosion resistance
Designed for compatibility across a broad range of fastening applications
Related links
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 35mm