RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm

Stock information currently inaccessible
RS Stock No.:
492-651
Mfr. Part No.:
RND 610-00588
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Oval

Drive Type

Torx

Imperial or Metric

Metric

Length Metric

16mm

Thread Size Metric

M6

Material

Stainless Steel

Standards Met

ISO 14583

COO (Country of Origin):
CN
The RND Oval Head Torx screws are a premier choice for anyone seeking to combine reliability with innovative design. Engineered with precision, these screws are crafted from A2 stainless steel, ensuring durability and resistance to corrosion. Each screw undergoes a thorough process to eliminate burrs and sharp edges, enhancing safety and ease of use. The passivated finish not only provides a sleek appearance but also aligns with stringent regulatory standards, including compliance with 211/65/EU (RoHS) and ISO 14583 certification. Ideal for a variety of applications, these screws deliver exceptional performance, making them suitable for both professional and DIY projects alike. With their advanced manufacturing and material qualities, the screws promise longevity and efficiency, elevating the quality of any assembly.

Engineered for optimal performance in diverse applications
Passivated finish enhances aesthetic appeal while providing durability
Crafted from A2 stainless steel for superior corrosion resistance
Designed without burrs or sharp edges for increased safety
Complies with rigorous EU regulations for environmental safety
Manufactured to meet international ISO standards for quality assurance
Ideal for professionals and DIY enthusiasts seeking quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy