RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RS Stock No.:
- 492-548
- Mfr. Part No.:
- RND 610-00587
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 492-548
- Mfr. Part No.:
- RND 610-00587
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M6 | |
| Material | Stainless Steel | |
| Standards Met | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M6 | ||
Material Stainless Steel | ||
Standards Met ISO 14583 | ||
- COO (Country of Origin):
- CN
The RND Oval Head torx screws stand out as a premium fastening solution designed to meet the rigorous demands of various applications. Engineered from A2 stainless steel, these screws ensure exceptional durability and corrosion resistance, making them ideal for both indoor and outdoor use. The passivated finish not only enhances their aesthetic appeal but also adds an extra layer of protection against environmental factors. With a commitment to quality, these screws comply with the 211/65/EU (RoHS) regulations, ensuring they are safe for use in sensitive environments. Furthermore, they meet the ISO 14583 standard, showcasing their reliability and performance. Whether you're a professional tradesperson or a DIY enthusiast, these screws provide a dependable fastening solution that wont compromise on quality.
Constructed from robust A2 stainless steel for enhanced longevity
Passivated finish offers excellent protection against corrosion
Smooth edges and burr free design contribute to safety and ease of use
Passivated finish offers excellent protection against corrosion
Smooth edges and burr free design contribute to safety and ease of use
Related links
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 35mm
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm