RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RS Stock No.:
- 491-050
- Mfr. Part No.:
- RND 610-00606
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-050
- Mfr. Part No.:
- RND 610-00606
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 40mm | |
| Thread Size Metric | M4 | |
| Standards Met | DIN 7985 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 40mm | ||
Thread Size Metric M4 | ||
Standards Met DIN 7985 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips Screw is crafted to enhance reliability in various applications. Designed with A2 stainless steel, it ensures durability and resistance to corrosion, making it an ideal choice for both indoor and outdoor use. The unique passivated finish not only adds an extra layer of protection but also meets strict compliance standards, guaranteeing peace of mind for quality conscious consumers. With meticulous attention to detail, this screw features no burrs or sharp edges, ensuring a safe and smooth installation process. Its compatibility with the ISO 7985 standard further reinforces its usability across a diverse range of projects, providing engineers and DIY enthusiasts alike with a dependable fastening solution.
Passivated finish enhances protection against environmental factors
Designed without burrs or sharp edges which ensuring safe handling and ease of use
Meets ISO 7985 standards providing assurance of quality and performance
Suitable for a wide range of applications from household projects to professional installations
Designed without burrs or sharp edges which ensuring safe handling and ease of use
Meets ISO 7985 standards providing assurance of quality and performance
Suitable for a wide range of applications from household projects to professional installations
Related links
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 30mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm