RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RS Stock No.:
- 492-407
- Mfr. Part No.:
- RND 610-00614
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-407
- Mfr. Part No.:
- RND 610-00614
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 50mm | |
| Thread Size Metric | M5 | |
| Standards Met | DIN 7985 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 50mm | ||
Thread Size Metric M5 | ||
Standards Met DIN 7985 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval head Phillips screw designed to cater to a variety of fastening needs in both domestic and industrial applications. Crafted from high quality A2 stainless steel, it assures durability and resistance to corrosion. The passivated finish guarantees compliance with stringent environmental regulations, ensuring safe usage across multiple sectors. With its precision engineering, this screw meets the ISO 7985 standard, making it a reliable choice for any project requiring strength and precision. Whether you're a professional tradesperson or a DIY enthusiast, this screw proves to be an integral tool in your hardware collection, delivering both performance and peace of mind.
Engineered for optimal strength and reliability in various applications
Constructed from A2 stainless steel for enhanced corrosion resistance
Passivated finish ensures compliance with environmental standards
Oval head design facilitates flush fitting for a sleek finish
Ideal for use in both domestic and industrial environments
Precision dimensions prevent worrying about fit and compatibility
Constructed from A2 stainless steel for enhanced corrosion resistance
Passivated finish ensures compliance with environmental standards
Oval head design facilitates flush fitting for a sleek finish
Ideal for use in both domestic and industrial environments
Precision dimensions prevent worrying about fit and compatibility
Related links
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 30mm