RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RS Stock No.:
- 490-291
- Mfr. Part No.:
- RND 610-00430
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-291
- Mfr. Part No.:
- RND 610-00430
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Flat | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M4 | |
| Material | Zinc Plated Steel | |
| Standards Met | DIN 965 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Flat | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M4 | ||
Material Zinc Plated Steel | ||
Standards Met DIN 965 | ||
- COO (Country of Origin):
- CN
The RND M4x0.7 screw embodies exceptional quality and reliability, meticulously designed for a variety of applications across different industries. Crafted from class 4.8 carbon steel, it ensures durability while the trivalent blue zinc finish guarantees a resistant and aesthetically pleasing surface. This product meets the stringent requirements of the 211/65/EU directive and the DIN 965 standard, making it an ideal choice for projects that prioritise both performance and compliance. With precision threading and a range of lengths, this screw caters to your diverse fastening needs.
Complies with stringent RoHS regulations for environmental safety
Designed to meet DIN 965 standards ensuring high quality
Various lengths available to suit different applications
No burrs or sharp edges for safe handling and installation
Ideal for use in both commercial and domestic projects
Designed to meet DIN 965 standards ensuring high quality
Various lengths available to suit different applications
No burrs or sharp edges for safe handling and installation
Ideal for use in both commercial and domestic projects
Related links
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 20mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 10mm
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5