RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RS Stock No.:
- 492-520
- Mfr. Part No.:
- RND 610-00432
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€6.13
(exc. VAT)
€7.54
(inc. VAT)
- RS Stock No.:
- 492-520
- Mfr. Part No.:
- RND 610-00432
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Flat | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 25mm | |
| Thread Size Metric | M4 | |
| Standards Met | DIN 965 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Flat | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 25mm | ||
Thread Size Metric M4 | ||
Standards Met DIN 965 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cross-Head Phillips Galvanized Screws are meticulously designed to meet the highest standards of quality and performance. Crafted from class 4.8 carbon steel, these screws exhibit an exceptional level of durability, making them ideally suited for various applications. The trivalent blue zinc finish not only adds a layer of corrosion resistance but also ensures compliance with stringent EU regulations, including RoHS. Each screw is engineered with precision, offering a range of lengths and threads to accommodate diverse fastening needs.
Trivalent blue zinc finish enhances longevity and aesthetic appeal
Designed to comply with EU regulations for environmental safety
Precision engineering caters to a variety of fastening applications
Meets the established DIN 965 standard for quality assurance
Designed to comply with EU regulations for environmental safety
Precision engineering caters to a variety of fastening applications
Meets the established DIN 965 standard for quality assurance
Related links
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 20mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 25mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
- RND Phillips Flat Zinc Plated Steel Machine Screw 10 mm M2.5
