RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
- RS Stock No.:
- 492-499
- Distrelec Article No.:
- 301-72-656
- Mfr. Part No.:
- RND 610-00421
- Manufacturer:
- RND
Subtotal (1 pack of 200 units)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
Last RS stock
- Final 44 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €0.89 | €0.004 |
*price indicative
- RS Stock No.:
- 492-499
- Distrelec Article No.:
- 301-72-656
- Mfr. Part No.:
- RND 610-00421
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread | M2.5 | |
| Head Shape | Flat | |
| Product Type | Machine Screw | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 965 | |
| Material | Zinc Plated Steel | |
| Finish | Natural | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread M2.5 | ||
Head Shape Flat | ||
Product Type Machine Screw | ||
Drive Type Phillips | ||
Standards/Approvals DIN 965 | ||
Material Zinc Plated Steel | ||
Finish Natural | ||
Length 6mm | ||
- COO (Country of Origin):
- CN
The RND Cross-Head Phillips Galvanized Screw is expertly designed to meet diverse fastening needs with its high-quality construction. Crafted from class 4.8 carbon steel, this screw ensures durability and reliability, making it ideal for both professional and DIY applications. With a unique trivalent blue zinc finish, it offers excellent corrosion resistance while maintaining a sleek appearance. This product not only adheres to strict industry standards, like DIN 965 and 211/65/EU (RoHS), but also guarantees a comfortable and secure grip for effortless installation.
Complies with industry standards for quality assurance
Designed for optimal performance across various materials
Comfortable cross-head design for easy driving
Available in multiple lengths to suit different applications
Presents excellent resistance to corrosion
Related links
- RND Phillips Flat Zinc Plated Steel Machine Screw 10 mm M2.5
- RND Phillips Oval Stainless Steel Machine Screw 6 mm M2.5
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 20mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
