Hammond Steel Enclosure Accessory Machine Screw 10 mm
- RS Stock No.:
- 570-629
- Mfr. Part No.:
- 1591MS100
- Manufacturer:
- Hammond
Image representative of range
Subtotal (1 bag of 100 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.48 | €0.095 |
*price indicative
- RS Stock No.:
- 570-629
- Mfr. Part No.:
- 1591MS100
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Accessory Machine Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Accessory Machine Screw | ||
Material Steel | ||
Standards/Approvals No | ||
Length 10mm | ||
- COO (Country of Origin):
- CA
Hammond 1591 Multi-purpose Plastic Enclosures
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features and Benefits:
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
What is Supplied?
This enclosure comes complete with 4 x M3x10mm Phillips screws
Note
• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.
Related links
- Hammond Steel Enclosure Accessory Machine Screw 10 mm
- Hammond Steel Enclosure Accessory Machine Screw 10 mm M3
- Hammond Steel Enclosure Accessory Machine Screw 18 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
- ABB Pan Steel Screw Machine Screw 10 mm
- nVent SCHROFF Steel Screw Machine Screw 10 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 10 mm
- RS PRO Slot Pan Steel Machine Screw 10 mm M6
