nVent SCHROFF Pan Steel Screw Machine Screw 6 mm

Subtotal (1 pack of 100 units)*

€11.23

(exc. VAT)

€13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.23€0.112

*price indicative

RS Stock No.:
255-0774
Mfr. Part No.:
24560-151
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Head Shape

Pan

Product Type

Screw Machine Screw

Standards/Approvals

RoHS

Material

Steel

Finish

Zinc Plated

Length

6mm

COO (Country of Origin):
DE
The nVent-Schroff's pan-head torx screw which has a thread size of M 4, comes with steel zinc plated and optional features like GND earthing function. Accessory parts like screws, washer and nuts enable the mounting of sub rack components.

For fixing of sub rack components

Material steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy