Hammond Steel Machine Screw 12.7 mm
- RS Stock No.:
- 256-5850
- Mfr. Part No.:
- 1590MS100BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€15.25
(exc. VAT)
€18.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.25 |
*price indicative
- RS Stock No.:
- 256-5850
- Mfr. Part No.:
- 1590MS100BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Machine Screw | |
| Standards/Approvals | REACH, RoHS | |
| Material | Steel | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Machine Screw | ||
Standards/Approvals REACH, RoHS | ||
Material Steel | ||
Length 12.7mm | ||
- COO (Country of Origin):
- CA
The Hammond replacement screws for 1590 series made of steel.
IP rating is IP54
Product type screw
Related links
- RS PRO Pozidriv Pan Steel Machine Screw 12.7 mm No 6 UNC
- RS PRO Pozidriv Pan Steel Machine Screw 12.7 mm No 4 UNC
- Hammond Steel Machine Screw 13 mm
- Hammond Steel Enclosure Accessory Machine Screw 18 mm
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm
- Hammond Steel Enclosure Accessory Machine Screw 10 mm
- RS PRO Nickel Plated Steel Countersunk Head Self-Tapping Screw 12.7 mm #4
- Hammond Steel Enclosure Accessory Machine Screw 10 mm M3
