RND Machine Screw
- RS Stock No.:
- 283-4255
- Distrelec Article No.:
- 301-00-850
- Mfr. Part No.:
- RND 610-00031
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€64.84
(exc. VAT)
€79.75
(inc. VAT)
- RS Stock No.:
- 283-4255
- Distrelec Article No.:
- 301-00-850
- Mfr. Part No.:
- RND 610-00031
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Machine Screw | |
| Distrelec Product Id | 30100850 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Machine Screw | ||
Distrelec Product Id 30100850 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Machine Screw
- RND Torx Oval Stainless Steel Machine Screw 10 mm M2.5
- RND Slot Countersunk Polyamide Machine Screw 12 mm M3
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Phillips Oval Stainless Steel Machine Screw 16 mm M5
- RND Phillips Pan Stainless Steel Machine Screw 16 mm M5
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm

