RND Torx Oval Stainless Steel Machine Screw 10 mm M2.5
- RS Stock No.:
- 490-695
- Distrelec Article No.:
- 301-72-808
- Mfr. Part No.:
- RND 610-00573
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€10.09
(exc. VAT)
€12.41
(inc. VAT)
- RS Stock No.:
- 490-695
- Distrelec Article No.:
- 301-72-808
- Mfr. Part No.:
- RND 610-00573
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Drive Type | Torx | |
| Head Shape | Oval | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 10 mm | |
| Thread | M2.5 | |
| Distrelec Product Id | 301-72-808 | |
| Finish | Natural | |
| Standards/Approvals | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Drive Type Torx | ||
Head Shape Oval | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 10 mm | ||
Thread M2.5 | ||
Distrelec Product Id 301-72-808 | ||
Finish Natural | ||
Standards/Approvals ISO 14583 | ||
- COO (Country of Origin):
- CN
The RND Oval-Head screw designed without burrs or sharp edges, it ensures a safe and seamless experience during installation. Constructed from A2 stainless steel, it showcases an outstanding passivated finish that enhances durability while complying with rigorous standards set by 211/65/EU (RoHS). Optimally engineered to satisfy ISO 14583 specifications, this product epitomises quality and performance, making it the preferred choice for professionals across various industries.
No burrs or sharp edges for user safety
Durable construction from high quality A2 stainless steel
Passivated finish for enhanced resistance to corrosion
Ideal for a variety of fastening applications
Related links
- RND Torx Oval Stainless Steel Machine Screw 10 mm M5
- RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- RND Torx Oval Stainless Steel Machine Screw 6 mm M2
- RND Torx Oval Stainless Steel Machine Screw 30 mm M5
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Phillips Oval Stainless Steel Machine Screw 6 mm M2.5
- RND Torx M2.5 Oval Stainless Steel Machine Screw ISO 14583 x 12mm

