Mecalectro Disc Magnet 48 mm Threaded Hole, 50 daN Pull 48 mm
- RS Stock No.:
- 171-9755
- Mfr. Part No.:
- P51844
- Manufacturer:
- Mecalectro
Subtotal (1 unit)*
€154.60
(exc. VAT)
€190.16
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.60 |
*price indicative
- RS Stock No.:
- 171-9755
- Mfr. Part No.:
- P51844
- Manufacturer:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Magnet | |
| Magnet Type | Disc | |
| Width/Diameter | 48mm | |
| Pull Force | 50daN | |
| Thickness | 48mm | |
| Attachment Type | Threaded Hole | |
| Length | 44mm | |
| Hole Size | 48 mm | |
| Standards/Approvals | NF S61-937 | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Magnet | ||
Magnet Type Disc | ||
Width/Diameter 48mm | ||
Pull Force 50daN | ||
Thickness 48mm | ||
Attachment Type Threaded Hole | ||
Length 44mm | ||
Hole Size 48 mm | ||
Standards/Approvals NF S61-937 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Electromagnetic suction cups
Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
Related links
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- Eclipse Pot Magnet 36 mm Threaded Hole, 10 kg Pull 8 mm
- Eclipse Magnet Pot 20.5 mm Threaded Hole, 4 kg Pull
- Eclipse Pot Magnet 125 mm Threaded Hole, 130 kg Pull 26 mm
- Eclipse Pot Magnet 90 mm Threaded Hole, 70 kg Pull 20 mm
- Eclipse Pot Magnet 13 mm Threaded Hole, 1 kg Pull 4.5 mm
- Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull
- Eclipse Magnet Pot 9.5 mm Threaded Hole, 1 kg Pull
