SAM Mallet Replaceable Face 890 g

Subtotal (1 unit)*

€115.00

(exc. VAT)

€141.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€115.00

*price indicative

RS Stock No.:
210-656
Mfr. Part No.:
322-44-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mallet

Head Weight

890g

Replaceable Face

Yes

Head Material

Plastic

Handle Material

Light Alloy

Head Diameter

45mm

Overall Length

310mm

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

322-44-FME


The SAM Outillage no rebound small hammer plus clip is engineered for precision and safety, ideal for delicate assembly tasks. Designed with an innovative anti-rebound system, it features a head filled with metal micro-beads that enhance striking power while minimising recoil. The ergonomic rubber anti-vibration handle provides comfort during use, ensuring prolonged application without fatigue. Crafted from high-quality light alloy, it combines strength and durability with a lightweight feel.

Clip to prevent drops

Light alloy construction for strength and reduced weight

Anti-rebound design for efficient striking

Rubber handle for grip and reduced vibration

Interchangeable end-pieces for versatility

Serrated head prevents loosening

Includes two hard end-pieces

Designed for delicate assemblies

Related links