SAM Mallet Replaceable Face 755 g
- RS Stock No.:
- 210-655
- Mfr. Part No.:
- 322-38-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 210-655
- Mfr. Part No.:
- 322-38-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 755g | |
| Replaceable Face | Yes | |
| Head Material | Plastic | |
| Handle Material | Light Alloy | |
| Head Diameter | 40mm | |
| Overall Length | 300mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 755g | ||
Replaceable Face Yes | ||
Head Material Plastic | ||
Handle Material Light Alloy | ||
Head Diameter 40mm | ||
Overall Length 300mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
322-38-FME
The SAM Outillage small hammer is specifically designed for delicate assemblies, providing precision and power without the risk of damaging components. Constructed from light alloy, it features a unique anti-rebound system that utilises metal micro beads, significantly reducing recoil during impact while enhancing striking power. Its ergonomic rubber anti-vibration handle ensures comfortable and safe handling, making this tool ideal for intricate tasks where control is paramount.
Interchangeable end pieces for versatility
Light alloy construction for strength and reduced weight
Serrated head for enhanced grip
Rubber anti vibration handle for comfort
Metal micro beads eliminate recoil
Precision designed for delicate assemblies
