Facom Mallet 320 g

Subtotal (1 unit)*

€38.82

(exc. VAT)

€47.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.82

*price indicative

RS Stock No.:
216-556
Mfr. Part No.:
209.50
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Mallet

Head Weight

320g

Replaceable Face

No

Head Material

Wood

Handle Material

Steel

Head Diameter

50mm

Overall Length

290mm

Height Safe

Yes

Standards/Approvals

DIN 7462

COO (Country of Origin):
FR
The Facom Wooden Mallet features a weighs of 320 g, making it an ideal tool for precision striking without damaging surfaces. Its sturdy construction ensures durability and effectiveness, while the wooden design provides a comfortable grip and balanced handling.

50 mm diameter head

Related links