Facom Neoprene Mallet Replaceable Face
- RS Stock No.:
- 236-0459
- Mfr. Part No.:
- EA.60
- Manufacturer:
- Facom
Subtotal (1 unit)*
€36.38
(exc. VAT)
€44.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.38 |
*price indicative
- RS Stock No.:
- 236-0459
- Mfr. Part No.:
- EA.60
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Neoprene | |
| Handle Material | Wood | |
| Head Diameter | 60mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Neoprene | ||
Handle Material Wood | ||
Head Diameter 60mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom EA series of spare tips for mallets. EA neoprene tips, hardness shore A75. Replaces rubber mallets.
Diameter: 60mm
Colour: Black
Related links
- Facom Neoprene Mallet Replaceable Face
- Facom Polyurethane Mallet Replaceable Face
- Facom Neoprene Polyurethane Mallet 640g With Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- Facom Nylon Mallet Replaceable Face
- Facom Nylon Replacement Mallet Face Replaceable Face
- SAM Rubber Mallet Replaceable Face
- SAM Cellulose Acetate Mallet Replaceable Face
