Facom Neoprene Mallet Replaceable Face
- RS Stock No.:
- 236-0458
- Mfr. Part No.:
- EA.50
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-0458
- Mfr. Part No.:
- EA.50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | PUR | |
| Face Material | Neoprene | |
| Handle Material | Wood | |
| Head Diameter | 50mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material PUR | ||
Face Material Neoprene | ||
Handle Material Wood | ||
Head Diameter 50mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom EA series of spare tips for mallets. EA neoprene tips, hardness shore A75. Replaces rubber mallets.
Diameter: 50mm
Colour: Black
Related links
- Facom Neoprene Mallet Replaceable Face
- Facom Polyurethane Mallet Replaceable Face
- Facom Nylon Mallet Replaceable Face
- Facom Nylon Mallet Replaceable Face 410 g
- Facom Neoprene Polyurethane Mallet 640g With Replaceable Face
- Facom Nylon Replacement Mallet Face Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- SAM Rubber Mallet Replaceable Face
