Festo VABS series Manifold Block, VABS-C12-6-S-B3

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.21

*price indicative

RS Stock No.:
343-487
Mfr. Part No.:
VABS-C12-6-S-B3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Manifold Block

Model Number

VABS-C12-6-S-B3

COO (Country of Origin):
JP
The Festo Manifold block is a key component designed for efficient fluid control in various pneumatic applications. Engineered with precision, it integrates seamlessly into existing systems while offering versatility through its optional mounting positions. The compact design ensures minimal spatial requirements without compromising functionality, making it suitable for diverse industrial settings. The product is constructed to withstand pressurised environments, with a robust design aimed at delivering reliable performance even under challenging operating conditions, ensuring longevity and durability in every application. Its lightweight nature further enhances its usability, making installation straightforward for technicians looking to optimise their workstation.

Compact construction width enhances spatial efficiency
Optional mounting positions allow for flexible installation
Superior reliability in high-pressure scenarios
Lightweight design simplifies handling and installation
RoHS-compliant materials ensure safety and sustainability
Compatible with various tubing ID options for connection flexibility

Related links