Festo VABS series Manifold Block, VABS-P4-10S-G14

Subtotal (1 unit)*

€51.66

(exc. VAT)

€63.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.66

*price indicative

RS Stock No.:
343-148
Mfr. Part No.:
VABS-P4-10S-G14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Manifold Block

Model Number

VABS-P4-10S-G14

COO (Country of Origin):
DE
The Festo Manifold block is engineered to optimise fluid control within pneumatic systems. Designed with precision, it showcases a robust construction that accommodates an array of operating conditions, ensuring reliable performance in diverse environments. The innovative design prioritises versatility, allowing for optional mounting positions and a simple installation process. Its impressive range of operating pressures makes it suitable for various applications, while maintaining adherence to industry standards, including RoHS compliance. This unit not only simplifies your setup but enhances overall efficiency, making it a reliable choice for professionals seeking dependable solutions in their pneumatic operations.

Construction width promotes space saving installation
Optional mounting positions enhance versatility in use
Designed for side connection to facilitate efficient layout configurations
Accommodates a maximum number of valve positions for greater control
Able to operate under a wide pressure range for broader applicability
Compatible with inert gases and air, offering flexibility in medium choice
Maximum particle size specification ensures protection against contamination
Corrosion resistance class rated for moderate corrosion stress
Conforms to LABS standards for enhanced compatibility
Robust construction material extends the lifespan of the product

Related links