Festo VABS series Manifold Block, VABS-C12-6-S
- RS Stock No.:
- 344-907
- Mfr. Part No.:
- VABS-C12-6-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.55 |
*price indicative
- RS Stock No.:
- 344-907
- Mfr. Part No.:
- VABS-C12-6-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Manifold Block | |
| Model Number | VABS-C12-6-S | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Manifold Block | ||
Model Number VABS-C12-6-S | ||
- COO (Country of Origin):
- JP
The Festo Manifold Block-SET is a striking advancement in pneumatic connectivity and efficiency. Designed for versatility, this manifold block is an ideal solution for systems demanding both compactness and performance. Its construction width of just 13 mm allows for easy integration into tight spaces, while the optional mounting position gives users flexibility in application setups. The manifold accommodates various configurations tailored to customer specifications, making it suitable for diverse operational requirements. With a robust operating pressure range and compliance with strict material standards, this product guarantees reliability and longevity in demanding environments.
Compact design facilitates installation in constrained spaces
Operating pressure range supports a variety of applications
Optional mounting position enhances versatility in setups
Custom configurations available for tailored solutions
Environmentally friendly materials ensure compliance with regulations
Operating pressure range supports a variety of applications
Optional mounting position enhances versatility in setups
Custom configurations available for tailored solutions
Environmentally friendly materials ensure compliance with regulations
Related links
- Festo VABS series Manifold Block, VABS-C12-6-S-B3
- Festo VABS series Manifold Block, VABS-C12-6-S-B4
- Festo VABS series Manifold Block, VABS-C12-6-B-M3
- Festo VABS series Manifold Block, VABS-P4-20S-G38
- Festo VABS series Manifold Block, VABS-P4-10S-G14
- Festo VABS series Sub Base, 539725
- Festo VABS series Sub Base, 541066
- Festo VABS series Sub Base, 541065
