Festo VABS series Manifold Block, VABS-C12-6-B-M3
- RS Stock No.:
- 350-733
- Mfr. Part No.:
- VABS-C12-6-B-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€34.42
(exc. VAT)
€42.34
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.42 |
*price indicative
- RS Stock No.:
- 350-733
- Mfr. Part No.:
- VABS-C12-6-B-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Manifold Block | |
| Model Number | VABS-C12-6-B-M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Manifold Block | ||
Model Number VABS-C12-6-B-M3 | ||
- COO (Country of Origin):
- JP
The Festo manifold block is a sophisticated solution designed for efficient fluid control in a variety of pneumatic applications. Engineered to meet rigorous operational standards, this device ensures precise performance under varying conditions. Its versatile mounting position and compact construction width make it ideal for tight spaces without compromising functionality. Operating effectively at pressures ranging from -0.1 MPa to 0.7 MPa, this manifold block is tailored for use with compressed air, aligning perfectly with ISO 8573-1:2010 specifications. Maximizing reliability, it operates seamlessly within a temperature range suitable for diverse environments, ensuring durability and longevity.
Robust construction enhances durability
Compact design saves valuable installation space
Optional mounting position enables flexible integration
Compatible with ISO specifications ensures industry compliance
Lightweight design aids in simpler installation and operation
Multiple pneumatic connections allow for extensive system integration
RoHS-compliant materials support environmentally responsible use
Compact design saves valuable installation space
Optional mounting position enables flexible integration
Compatible with ISO specifications ensures industry compliance
Lightweight design aids in simpler installation and operation
Multiple pneumatic connections allow for extensive system integration
RoHS-compliant materials support environmentally responsible use
Related links
- Festo VABS series Manifold Block, VABS-C12-6-S
- Festo VABS series Manifold Block, VABS-C12-6-S-B3
- Festo VABS series Manifold Block, VABS-C12-6-S-B4
- Festo VABS series Manifold Block, VABS-P4-20S-G38
- Festo VABS series Manifold Block, VABS-P4-10S-G14
- Festo VABS series Sub Base, 541066
- Festo VABS series Sub Base, 541065
- Festo VABM series Manifold Block, VABM-C12-6M-M5-M3-10
