Festo VABS series Manifold Block, VABS-C12-6-S-B4
- RS Stock No.:
- 350-735
- Mfr. Part No.:
- VABS-C12-6-S-B4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 350-735
- Mfr. Part No.:
- VABS-C12-6-S-B4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Manifold Block | |
| Model Number | VABS-C12-6-S-B4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Manifold Block | ||
Model Number VABS-C12-6-S-B4 | ||
- COO (Country of Origin):
- JP
The Festo manifold block-SET offers a robust and versatile solution for pneumatic systems, ensuring seamless operation under various conditions. Constructed with a compact width of 6 mm, this block is expertly designed for optimal performance in applications requiring efficient space utilization. With its reliable operating pressure ranging from -0.1 MPa to 0.7 MPa, it accommodates various operational needs while maintaining high-quality service. The blocks compatibility with compressed air conforming to ISO 8573-1:2010 standards guarantees superior reliability, and its ability to handle ambient temperatures from 5 °C to 50 °C enhances its usability across different environments. Certifying its compliance with RoHS standards, the manifold block ensures environmentally friendly operations without compromising performance.
Compact construction allows for efficient installation in tight spaces
Flexible mounting options enable easy integration into diverse setups
Tap into advanced aesthetics with a sleek design that enhances system visuals
Durable PBT material contributes to the longevity and sturdiness of the product
Maximum particle size limitation ensures consistent airflow without obstruction
Flexible mounting options enable easy integration into diverse setups
Tap into advanced aesthetics with a sleek design that enhances system visuals
Durable PBT material contributes to the longevity and sturdiness of the product
Maximum particle size limitation ensures consistent airflow without obstruction
Related links
- Festo VABS series Manifold Block, VABS-C12-6-S-B3
- Festo VABS series Manifold Block, VABS-C12-6-S
- Festo VABS series Manifold Block, VABS-C12-6-B-M3
- Festo VABS series Manifold Block, VABS-P4-20S-G38
- Festo VABS series Manifold Block, VABS-P4-10S-G14
- Festo VABS series Sub Base, 539725
- Festo VABS series Sub Base, 541066
- Festo VABS series Sub Base, 541065
