SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-11AR1-C8-NA
- RS Stock No.:
- 623-488
- Mfr. Part No.:
- SY30M-1-11AR1-C8-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€74.45
(exc. VAT)
€91.57
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.45 |
*price indicative
- RS Stock No.:
- 623-488
- Mfr. Part No.:
- SY30M-1-11AR1-C8-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 1 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SY3000 | |
| Type | Base | |
| For Use With | Valve | |
| Model Number | SY30M-1-11AR1-C8-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 1 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SY3000 | ||
Type Base | ||
For Use With Valve | ||
Model Number SY30M-1-11AR1-C8-NA | ||
- COO (Country of Origin):
- JP
The SMC Side End Plate for 4/5 Port Solenoid Valves is used to seal the end of the valve manifold assembly, ensuring airtight operation and providing structural support for stable system performance.
Seals the end of the manifold to prevent air leakage
Made from durable high quality materials for long lasting use
Designed specifically for 4/5 port solenoid valve manifolds
Allows easy installation and removal
Made from durable high quality materials for long lasting use
Designed specifically for 4/5 port solenoid valve manifolds
Allows easy installation and removal
Related links
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-11AS1-C8-NA
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-1AR-C8-NA
- SMC SY3000 series 3 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-3-1AR-C8-NA
- SMC SY3000 series 3 station Manifold Base for use with Valve, SY30M-3-1A-00-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-12B-C8-NA
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-11S0-12B-C8-NA
- SMC SY5000 series 3 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-03B-C8-NA
