SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-11AS1-C8-NA

Subtotal (1 unit)*

€55.52

(exc. VAT)

€68.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.52

*price indicative

RS Stock No.:
623-490
Mfr. Part No.:
SY30M-1-11AS1-C8-NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

1

Connection Port Thread

One-touch Fitting 8 mm

Manufacturer Series

SY3000

Type

Base

For Use With

Valve

Model Number

SY30M-1-11AS1-C8-NA

COO (Country of Origin):
CN
The SMC Side End Plate for 4/5 Port Solenoid Valves is used to seal the end of the valve manifold assembly, ensuring airtight operation and providing structural support for stable system performance.

Seals the end of the manifold to prevent air leakage
Made from durable high quality materials for long lasting use
Designed specifically for 4/5 port solenoid valve manifolds
Allows easy installation and removal

Related links