SMC SY3000 series 3 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-3-1AR-C8-NA
- RS Stock No.:
- 623-497
- Mfr. Part No.:
- SY30M-3-1AR-C8-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€52.70
(exc. VAT)
€64.82
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.70 |
*price indicative
- RS Stock No.:
- 623-497
- Mfr. Part No.:
- SY30M-3-1AR-C8-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 3 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SY3000 | |
| Type | Base | |
| For Use With | Valve | |
| Model Number | SY30M-3-1AR-C8-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 3 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SY3000 | ||
Type Base | ||
For Use With Valve | ||
Model Number SY30M-3-1AR-C8-NA | ||
- COO (Country of Origin):
- JP
The SMC Side End Plate in natural colour is designed for 4/5 Port Solenoid Valves and is used to securely seal the end of the manifold assembly, ensuring airtight performance and structural integrity.
Seals the end of the manifold to prevent air leakage
Natural colour provides a clean and professional appearance
Compatible with 4/5 port solenoid valve manifolds
Natural colour provides a clean and professional appearance
Compatible with 4/5 port solenoid valve manifolds
Related links
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-1AR-C8-NA
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-11AS1-C8-NA
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-11AR1-C8-NA
- SMC SY3000 series 3 station Manifold Base for use with Valve, SY30M-3-1A-00-NA
- SMC SY5000 series 3 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-03B-C8-NA
- SMC SY3000 series 3 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SS5Y3-10F1-03B-C4-NA
- SMC SY3000 series 3 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-03B-C6-NA
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-12B-C8-NA
