SMC SY3000 series 3 station Manifold Base for use with Valve, SY30M-3-1A-00-NA
- RS Stock No.:
- 623-496
- Mfr. Part No.:
- SY30M-3-1A-00-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.10
(exc. VAT)
€34.56
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.10 |
*price indicative
- RS Stock No.:
- 623-496
- Mfr. Part No.:
- SY30M-3-1A-00-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 3 | |
| Manufacturer Series | SY3000 | |
| Type | Base | |
| Model Number | SY30M-3-1A-00-NA | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 3 | ||
Manufacturer Series SY3000 | ||
Type Base | ||
Model Number SY30M-3-1A-00-NA | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Side End Plate in natural colour is designed for 4/5 Port Solenoid Valves. It seals the end of the manifold to maintain airtight performance and system integrity.
Seals unused end of the manifold to prevent air leakage
Natural colour finish for clean and uniform appearance
Specifically designed for 4/5 port solenoid valve manifolds
Natural colour finish for clean and uniform appearance
Specifically designed for 4/5 port solenoid valve manifolds
Related links
- SMC SY3000 series 3 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-3-1AR-C8-NA
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-11AS1-C8-NA
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-1AR-C8-NA
- SMC SY3000 series 1 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY30M-1-11AR1-C8-NA
- SMC SY3000 series 3 station G 1 Manifold
- SMC SY3000 series 3 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SS5Y3-10F1-03B-C4-NA
- SMC SY3000 series 3 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-03B-C6-NA
- SMC SY3000 series 3 station G 1/8 Manifold
