SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- RS Stock No.:
- 646-517
- Mfr. Part No.:
- SV1000-52U-2A-C8
- Manufacturer:
- SMC
Subtotal (1 unit)*
€26.86
(exc. VAT)
€33.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.86 |
*price indicative
- RS Stock No.:
- 646-517
- Mfr. Part No.:
- SV1000-52U-2A-C8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SV1000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SV1000-52U-2A-C8 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SV1000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SV1000-52U-2A-C8 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
Phoenix Contact UMK Multiple Relay Interface Modules
UMK Multiple miniature relay and optocoupler modules give you a great selection of easy connection technology. Enabling users to connect more than one miniature relay/optocoupler at a time, the units in this series vary from 4 to 16 pluggable slots. The UMK series has a variety of V DC input voltages. These modules mount directly on to the DIN rail, whilst the miniature relays are screw mountable into the relay sockets. All relays and optocouplers are held in place with the security latch.
Features and Benefits:
Yellow LED operating voltage display
Integrated fuse for line protection
Security latch
Reduced noise
Cost effective
Shock and vibration resistant
Integrated fuse for line protection
Security latch
Reduced noise
Cost effective
Shock and vibration resistant
Typical Applications:
Miniature relays and miniature optocouplers are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
The SMC End plate designed for the U-side of the SS5V1 tie-rod base manifold. It serves as a termination point for the manifold, providing a sealed and secure closure. This end plate is compatible with the C8 one-touch fittings, facilitating easy integration into existing systems. Its robust construction ensures reliable performance in various industrial applications.
Durable construction
Compact and lightweight design
CE and UKCA compliant
Compact and lightweight design
CE and UKCA compliant
Related links
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-1A-C8
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
- SMC SV1000 series 12 station One-Touch Fitting 6 mm Manifold Base, SS5V1-W10S10D-12B-C6
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-2A
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-1A
- SMC SV1000 series End Cap for use with Valve, SV1000-69A
