Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- RS Stock No.:
- 647-311
- Mfr. Part No.:
- VABM-B10-30S-N12-2-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€73.81
(exc. VAT)
€90.79
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.81 |
*price indicative
- RS Stock No.:
- 647-311
- Mfr. Part No.:
- VABM-B10-30S-N12-2-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026422 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026422 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to streamline pneumatic connections with exceptional efficiency. This robust product is perfect for applications requiring versatility and reliability, featuring optional mounting positions and accommodating up to two valve positions. Made from a durable wrought aluminium alloy, it is not only lightweight at 652 grams but also compliant with RoHS standards, ensuring safe and environmentally friendly use. Its corrosion resistance class rating of CRC 2 makes it suitable for moderate corrosion environments, assuring longevity and performance.
Grid dimension of 32 mm allowing for compact integration within various systems
Optional mounting positions providing flexibility to suit installation needs
Maximises efficiency with support for two valve positions
Corrosion resistance class CRC 2 ensures longevity in moderate stress conditions
Lightweight construction at 652 g ensures ease of handling during installation
Designed for with through hole mounting simplifying the installation process
Optional mounting positions providing flexibility to suit installation needs
Maximises efficiency with support for two valve positions
Corrosion resistance class CRC 2 ensures longevity in moderate stress conditions
Lightweight construction at 652 g ensures ease of handling during installation
Designed for with through hole mounting simplifying the installation process
Related links
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026288
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
