Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026389
- RS Stock No.:
- 647-240
- Mfr. Part No.:
- VABM-B10-30S-N12-5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€188.38
(exc. VAT)
€231.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.38 |
*price indicative
- RS Stock No.:
- 647-240
- Mfr. Part No.:
- VABM-B10-30S-N12-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026389 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026389 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers a robust solution for advanced pneumatic applications, designed with features that cater to both versatility and efficiency. Ideal for various operational settings, this manifold block accommodates up to five valve positions, making it a perfect choice for complex systems requiring streamlined control. Its adaptable mounting position enhances installation flexibility, while the corrosion resistance class of CRC 2 ensures durability in moderate corrosion environments. Weighing a manageable 1522 g and constructed from RoHS-compliant materials, this manifold is both eco-friendly and functional, perfectly aligning with modern production standards.
Grid dimension of 32 mm allows for compact installations
Optional mounting position suits diverse application needs
Supports a maximum of five valve positions for enhanced functionality
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion conditions
Conforms to LABS standards for sensitive applications
Lightweight design at 1522 g aids in easy handling and installation
Constructed from wrought aluminium alloy for strength and durability
RoHS compliant materials reflect commitment to environmentally friendly practices
Type of mounting includes a convenient through hole design for straightforward installation
Optional mounting position suits diverse application needs
Supports a maximum of five valve positions for enhanced functionality
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion conditions
Conforms to LABS standards for sensitive applications
Lightweight design at 1522 g aids in easy handling and installation
Constructed from wrought aluminium alloy for strength and durability
RoHS compliant materials reflect commitment to environmentally friendly practices
Type of mounting includes a convenient through hole design for straightforward installation
Related links
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026425
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026255
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026388
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026387
